AC05AT0001509JAC00, Wirewound Resistors - Through Hole 5watt 15ohms 5% AEC-Q200
![Фото 1/2 AC05AT0001509JAC00, Wirewound Resistors - Through Hole 5watt 15ohms 5% AEC-Q200](https://static.chipdip.ru/lib/568/DOC028568425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935399.jpg)
250 руб.
от 10 шт. —
190 руб.
от 100 шт. —
152 руб.
от 250 шт. —
130.76 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC-AT Cemented Leaded Wirewound ResistorsVishay / Draloric AC-AT Cemented Leaded Wirewound Resistors offer a 560Ω to 10kΩ resistance range, up to 10W rated dissipation, and ±5% resistance tolerance. These resistors are AEC-Q200 qualified and feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The non-flammable coating conforms to UL 94V-0 standards, and these AC-AT resistors provide excellent pulse load capability and high power dissipation in a small design. Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors are ideal for automotive applications, industrial electronics, power supplies, and pre-charging and discharging applications.
Технические параметры
Тип | AC-AT | |
Номин.сопротивление | 15 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 5 | |
Ширина (диаметр) корпуса W(D),мм | 7.5 mm | |
Brand: | Vishay/Draloric | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K | |
Termination Style: | Axial | |
Type: | Cemented Leaded Wirewound Resistor | |
Composition | Wirewound | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | -10/-80ppm/В°C | |
Вес, г | 1 |