1510481201

1510481201
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.120 руб.
от 80 шт.85 руб.
от 1260 шт.61.88 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008701336
Бренд: Molex

Описание

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1260
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Molex
Mating Post Length: 8.85 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 151048120101510481201
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 6.5 mm
Series: 151048
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: CP-6.5
Type: Power
Voltage Rating: 600 VAC/DC

Техническая документация

Чертеж
pdf, 441 КБ