4175800XX-3

4175800XX-3
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 350 руб.
от 10 шт.36 300 руб.
1 шт. на сумму 43 350 руб.
Плати частями
от 10 839 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008701683
Бренд: Digital View Inc.

Описание

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

Технические параметры

Backlight Type: LED
Brand: Digital View
Display Resolution - Pixels: 1440x900
Factory Pack Quantity: Factory Pack Quantity: 16
Interface Type: Serial
Manufacturer: Digital View
Operating Supply Current: 5 A
Operating Supply Voltage: 12 V/24 V
Packaging: Bulk
Product Category: Display Modules
Product Type: Display Modules
Product: LCD Controllers
Series: ALR-1400
Subcategory: Displays
Type: LCD Controller

Техническая документация

Datasheet
pdf, 759 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.