G2RL-1A-E-CV DC24
![Фото 1/3 G2RL-1A-E-CV DC24](https://static.chipdip.ru/lib/898/DOC005898109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/127/DOC011127338.jpg)
![](https://static.chipdip.ru/lib/528/DOC021528511.jpg)
4297 шт., срок 6-8 недель
960 руб.
от 10 шт. —
830 руб.
от 25 шт. —
687 руб.
от 50 шт. —
651.89 руб.
1 шт.
на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
G2RL PCB Relays
Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST |
Линейка Продукции | Серия G2RL |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 24В DC |
Разрешения и Стандарты | CE, UL, VDE |
Тип Катушки | Без Защелки |
Ток Контакта | 16А |
Brand: | Omron Electronics |
Coil Current: | 16.7 mA |
Coil Resistance: | 1.44 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 16 A |
Contact Material: | Silver Alloy(Ag) |
Contact Rating: | 12 A at 250 VAC |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Maximum Switching Current: | 12 A |
Mounting Style: | Through Hole |
Part # Aliases: | G2RL-1A-E-CVDC24BYOMB G2RL1AECVDC24BYOMB |
Power Consumption: | 400 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | G2RL |
Subcategory: | Relays |
Switching Voltage: | 440 VAC, 300 VDC |
Type: | Low Profile |
Максимальный коммутируемый ток, А | Solder Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.