LTC1443CS#PBF

LTC1443CS#PBF
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
от 10 шт.1 740 руб.
от 50 шт.1 550 руб.
от 100 шт.1 344.79 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8008702844
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Comparator Type: Window
Factory Pack Quantity: 50
Ib - Input Bias Current: 1 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 8.5 uA
Output Current per Channel: 1.8 mA
Output Type: CMOS, TTL
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 500 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4 us
Response Time: 12 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 3 mV

Техническая документация

Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем