GF80251B1-000U-SC9

GF80251B1-000U-SC9
Изображения служат только для ознакомления,
см. техническую документацию
345 шт., срок 6-8 недель
7 780 руб.
от 10 шт.6 250 руб.
от 25 шт.5 600 руб.
от 50 шт.5 223.58 руб.
1 шт. на сумму 7 780 руб.
Плати частями
от 1 945 руб. × 4 платежа
Номенклатурный номер: 8008705077
Бренд: Sunon

Описание

IP-Rated Fans & Blowers

SUNON IP Fans are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With Ingress Ratings up to IP-68, the potential applications for the IP Fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist.

Технические параметры

Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Auto Restart, Tachometer, PWM
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP56
Manufacturer: Sunon
Pressure Type: 0.41 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: GF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Type: Axial

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.