1053141112
![Фото 1/2 1053141112](https://static.chipdip.ru/lib/539/DOC029539997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/892/DOC044892101.jpg)
780 руб.
от 10 шт. —
630 руб.
от 102 шт. —
437 руб.
от 1020 шт. —
337.03 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1224 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Mounting Peg |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 105314111201053141112 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.5 mm |
Series: | 105314 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Nano-Fit |
Type: | Power |
Voltage Rating: | 250 VAC |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 59.0Вµin(1.50Вµm) |
Contact Finish Thickness - Post | 59.0Вµin(1.50Вµm) |
Contact Length - Mating | - |
Contact Length - Post | 0.138"(3.50mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | Board Guide |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.247"(6.28mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | - |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 12 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.098"(2.50mm) |
Row Spacing - Mating | 0.098"(2.50mm) |
Series | Nano-Fit 105314 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 250V |
Number of Contacts | 12 |
Pitch | 2.5mm |
Вес, г | 114.8 |