ESK478M6R3AL3AA

ESK478M6R3AL3AA
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.110 руб.
от 50 шт.78 руб.
от 200 шт.61.46 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008709375
Бренд: Kemet Electronics

Описание

ESK Aluminum Electrolytic Capacitors KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.

Технические параметры

Brand: KEMET
Dissipation Factor DF: 24%
Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 296.1 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: SK478M6R3AL3AAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1.3 A
Subcategory: Capacitors
Termination Style: Radial
Type: Single Ended Aluminium Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»