53D102G050GE6

53D102G050GE6
Изображения служат только для ознакомления,
см. техническую документацию
4 960 руб.
от 10 шт.4 310 руб.
от 105 шт.2 930 руб.
1 шт. на сумму 4 960 руб.
Плати частями
от 1 240 руб. × 4 платежа
Номенклатурный номер: 8008710869

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Factory Pack Quantity: 105
Life: 1000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial

Техническая документация

Datasheet
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»