PTV09A-2020F-A103
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
250 руб.
от 25 шт. —
220 руб.
от 40 шт. —
205.31 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole
Технические параметры
Bushing Type | NOT REQUIRED |
Failure Rate | Not Required |
Linear Or Logarithmic | LOG |
Military Standard | Not Required |
Number of Elements | 1 |
Number of Turns | 1(Turn) |
Operating Temp Range | -10C to 50C |
Positions of Adjustment | SIDE |
Power Rating | 0.05(1/20)(W) |
Product Depth (mm) | 9.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 19.3(mm) |
Product Length (mm) | 22.4(mm) |
Rad Hardened | No |
Resistance | 10000(ohm) |
Shaft Diameter (mm) | 6(mm) |
Shaft Length | 13.2(mm) |
Switch Option | NO |
Technology | Carbon Film |
Termination Style | Pin |
Tolerance (+ or -) | 20% |
Type | Potentiometer |
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: | 100 |
Features: | Carbon Element, Insulated Shaft |
IP Rating: | IP40 |
Life: | 10000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Vertical |
Packaging: | Tray |
Power Rating: | 50 mW(1/20 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 10 kOhms |
Shaft Diameter: | 6 mm |
Shaft Length: | 20 mm |
Shaft Type: | Flatted/D |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Audio |
Termination Style: | PC Pin |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 50 VAC, 20 VDC |
With Switch: | No Switch |
Техническая документация
Datasheet
pdf, 1209 КБ
Документация
pdf, 200 КБ