P0915N-FC15BR100K
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
10086 шт., срок 6-8 недель
780 руб.
от 10 шт. —
630 руб.
от 25 шт. —
542 руб.
от 40 шт. —
503.97 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 28.5mm) Pin Panel Mount/Through Hole Box/Tray
Технические параметры
Actuator Diameter | 0.236"(6.00mm) |
Actuator Length | 0.591"(15.00mm) |
Actuator Type | Flatted |
Adjustment Type | Top Adjustment |
Built in Switch | None |
Bushing Thread | M7x0.75 |
Manufacturer | TT Electronics/BI |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Packaging | Tray |
Part Status | Active |
Power (Watts) | 0.05W, 1/20W |
Resistance (Ohms) | 100k |
Resistive Material | Conductive Plastic |
Rotation | 300В° |
Series | P09x |
Size - Body | Rectangular-0.447" x 0.374" Face x 0.293" H(11.35mm x 9.50mm x 7.45mm) |
Taper | Linear |
Temperature Coefficient | - |
Termination Style | PC Pins, Board Locks |
Tolerance | В±20% |
Bushing Type | STANDARD |
Failure Rate | Not Required |
Linear Or Logarithmic | LIN |
Military Standard | Not Required |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Positions of Adjustment | TOP |
Power Rating | 0.05(1/20)(W) |
Product Depth (mm) | 14.85(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 28.5(mm) |
Product Length (mm) | 12.1(mm) |
Rad Hardened | No |
Resistance | 100000(ohm) |
Shaft Diameter (mm) | 6(mm) |
Shaft Length | 15(mm) |
Switch Option | NO |
Technology | Conductive Plastic |
Tolerance (+ or -) | 20% |
Type | Potentiometer |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.