SP1-25

Фото 1/4 SP1-25
Изображения служат только для ознакомления,
см. техническую документацию
80 940 руб.
от 10 шт.69 080 руб.
1 шт. на сумму 80 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008713580
Бренд: TE Connectivity

Описание

TE Connectivity’s MEAS SP1 series of string potentiometers offer a compact solution. The small size enables them to be fitted into small spaces, and the mounting bracket permits the user to position the string pot at any angle.

Технические параметры

Actuator Type String Pot
Electrical Taper Linear
Element Material Conductive Plastic
Maximum Resistance 10kΩ
Mounting Type Bracket Mount
Potentiometer Type Linear
Power Rating 2W
Series SP1
Termination Style Solder
Tolerance ±10%
Accuracy 0.25%
Factory Pack Quantity 1
Maximum Operating Temperature +70 C
Minimum Operating Temperature -18 C
Output Type Analog-Voltage
Packaging Bulk
Product Rotary Position Sensors
Resistance Range 10 kOhms
Sensing Distance 25 in
Type Precision Potentiometer
Voltage Rating 30 V