MAL205648332E3

Фото 1/2 MAL205648332E3
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
1 610 руб.
от 10 шт.1 240 руб.
от 50 шт.1 010 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8008715271

Описание

Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 3300 uF
Diameter: 25 mm
ESR: 55 mOhms
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 10 mm
Leakage Current: 1.251 mA
Life: 12000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Ripple Current: 3.14 A
Series: 056 PSM-SI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Type: Standard Miniature Capacitors
Voltage Rating DC: 63 VDC
Manufacturer VISHAY
Mounting SNAP-IN
Service life 12000h
Terminal pitch 10mm

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»