SA56-11CGKWA
![Фото 1/2 SA56-11CGKWA](https://static.chipdip.ru/lib/515/DOC024515702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/723/DOC028723925.jpg)
8105 шт., срок 6-8 недель
690 руб.
от 40 шт. —
400 руб.
от 120 шт. —
304 руб.
от 520 шт. —
256.86 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Brand | Kingbright |
Character Size | 0.56 in |
Configuration | Common Anode |
Factory Pack Quantity | 40 |
Manufacturer | Kingbright |
Product | LED Display |
Product Category | LED Displays Accessories |
RoHS | Details |
Character Width | 8mm |
Colour of Face | Grey |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 570 nm |
External Dimensions | 12.7x19.05x8mm |
External Width | 12.7mm |
Forward Current | 30mA |
Forward Voltage | 2.1 V |
LED Colours | Green |
Luminous Intensity | 35 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Series | SA56 |
Brand: | Kingbright |
Character Size: | 8 mm x 14.22 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Luminous Intensity: | 35 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 12.7 mm x 19.05 mm x 8 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2 V |
Wavelength: | 570 nm |
Техническая документация
Datasheet
pdf, 385 КБ
Datasheet SA56-11CGKWA
pdf, 569 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.