DSPIC33EP128GP504-I/PT
![Фото 1/3 DSPIC33EP128GP504-I/PT](https://static.chipdip.ru/lib/175/DOC004175482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC006516996.jpg)
![](https://static.chipdip.ru/lib/088/DOC021088142.jpg)
3 180 руб.
от 2 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
Электроэлемент
16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN 44 TQFP 10x10x1mm TRAY
Технические параметры
ADC Channels | 9 |
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 1 |
Core Architecture | dsPIC |
Data Bus Width - (bit) | 16 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 70 |
Maximum CPU Frequency - (MHz) | 70 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.95 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 35 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 16KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 12 |
Analog Comparators | 4 |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 70 |
Maximum CPU Frequency (MHz) | 70 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Real Time Clock | No |
Special Features | CAN Controller |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
ADC Resolution | 12bit |
ADCs | 1(9x12 bit) |
Data Bus Width | 16bit |
Maximum Frequency | 70MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of Timers | 7 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Timer Resolution | 48bit |
Timers | 2x32 bit, 5x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 10mm |
ADC Resolution: | 10 bit/12 bit |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP128GP504 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем