SS-01GL13
![Фото 1/2 SS-01GL13](https://static.chipdip.ru/lib/099/DOC008099577.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC041016693.jpg)
4 шт. со склада г.Москва, срок 6-7 дней
1 890 руб.
от 2 шт. —
1 730 руб.
от 4 шт. —
1 620 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
от 474 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
MICRO SW, ROLLER LEVER, SPDT, 100mA 125V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:SPDT, Switch Terminals:Solder, Contact Current Max:100mA, Contact Voltage DC Nom:30VDC , RoHS Compliant: Yes
Технические параметры
AC Voltage Rating (Max) | 125 |
Actuator Material | Stainless Steel/N/A |
Body Orientation | Straight |
Contact Material | Gold Alloy |
Current Rating (Max) | 0.1(A) |
DC Voltage Rating (Max) | 30 |
Dielectric Strength | 600VAC |
Electrical Life | 200000 |
Insulation Resistance | 100(Mohm) |
IP Rating | IP40 |
Maximum Movement Differential | 0.8 |
Maximum Pre-Travel | 4.8 |
Mechanical Life | 30000000 |
Minimum Over-Travel | 1.2 |
Mounting Style | Screw |
Operating Force | 0.49(N) |
Operating Temp Range | -25C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -25C |
Pole Throw Configuration | SPDT |
Product Depth (mm) | 6.4(mm) |
Product Height (mm) | 21.9(mm) |
Product Length (mm) | 22.25(mm) |
Release Force | 0.06 |
Switch Function Configuration | N.O./N.C. |
Terminal Type | Solder |
Actuator Type | Lever, Simulated Roller |
Circuit | SPDT |
Current Rating (Amps) | 100mA (AC/DC) |
Differential Travel | 0.031"" (0.8mm) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Ingress Protection | IP40 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Position | 0.420"" (10.7mm) |
Operating Temperature | -25В°C ~ 85В°C |
Overtravel | 0.047"" (1.2mm) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | SS -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Actuator Style | Simulated Hinge Lever |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 200000 |
Maximum Current Rating (A) | 0.1@125VAC 30VDC |
Maximum Movement Differential (mm) | 0.8 |
Maximum Operating Temperature (°C) | 85 |
Mechanical Life (Cycles) | 30000000 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Screw Mount |
Operating Force (N) | 0.49 |
Part Status | Active |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator | Simulated Roller Lever |
Compliance | UL, CSA |
Contact Form | SPDT |
Current Rating | 100 mA |
Factory Pack Quantity | 500 |
Illuminated | Non-Illuminated |
Type | Subminiature |
Voltage Rating AC | 125 VAC |
Voltage Rating DC | 30 VDC |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.