EVAL-ADSW4000KTZ, Development Boards & Kits - Other Processors ADI EagleEye PeopleCount Algorithm
![EVAL-ADSW4000KTZ, Development Boards & Kits - Other Processors ADI EagleEye PeopleCount Algorithm](https://static.chipdip.ru/lib/096/DOC044096086.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
EVAL-ADSW4000KTZ is an evaluation platform for EagleEye™. This EagleEye™ is the technology combination of the ADSP-BF707 Blackfin® digital signal processor (DSP), the ADSPBF707BBCZ4-EGE and Analog Devices, Inc., proprietary software analytics algorithms. The ADSW4000 ADI EagleEye™ People Count algorithm enables a 2D vision, sensor-based, people counting and location solution for rooms and open areas. The EVAL-ADSW4000KTZ, or ADI EagleEye™ trial kit, is the full sensor to cloud evaluation system. The ADI EagleEye™ trial kit features a 2D vision sensor (the Chicony CYFI013 module) with a Bluetooth interface for commissioning via a tablet app and cloud connectivity over Wi-Fi for uploading metadata to the cloud.
• Occupancy detection
• Space optimization
• People tracking and monitoring
• Social distancing detection
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADSW4000-P |
Подтип Приложения | Vision Sensing Algorithms |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADSW4000-P, Micro USB Cable |
Тип Приложения Набора | Датчик |