N6751A, Modular Power Supplies High-Performance Autoranging DC Power Module 50V, 5A, 50W

Фото 1/10 N6751A, Modular Power Supplies High-Performance Autoranging DC Power Module 50V, 5A, 50W
Изображения служат только для ознакомления,
см. техническую документацию
387 600 руб.
1 шт. на сумму 387 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008730407
Артикул: N6751A

Описание

Power\Power Supplies\Modular Power Supplies
Benchtop Power Supplies
Keysight Technologies offer a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

Технические параметры

Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply
Bench Power Supply Type DC Power Module
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6751A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 5A
Output Voltage 0 → 50V
Power Rating 50W
Series N6700
Supply Voltage 100 → 240V ac

Техническая документация