MAX32672EVKIT#, Development Boards & Kits - ARM EVALUATION KIT FOR THE MAX32672
![MAX32672EVKIT#, Development Boards & Kits - ARM EVALUATION KIT FOR THE MAX32672](https://static.chipdip.ru/lib/874/DOC037874939.jpg)
см. техническую документацию
от 4 010 руб. × 4 платежа
Описание
MAX32672 evaluation kit (EV kit) provides a platform for evaluating the capabilities of the MAX32672 microcontroller, which is a small, high-reliability, ultra-low power, 32-bit microcontroller. The MAX32672 is a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices and offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers.
• Selectable, on-board, high-precision voltage reference
• 128 x 128 (1.45in) colour TFT display with SPI interface
• USB 2.0 micro B-to-serial UARTs, UART0 and LPUART0 interface is selectable through on-board jumpers
• All GPIOs signals accessed through 0.1in headers
• 12 analogue inputs accessed through 0.1in headers with optional filtering
• 10-pin Arm® Cortex® SWD connector
• Board power provided by USB port
• On-board, 3.3V LDO regulator
• Test loops provided to supply optional VCORE power externally
• Two general-purpose LEDs and one general purpose pushbutton switch
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | MAX32672 |
Подархитектура Ядра | Cortex |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Kit MAX32672 |