LT1058CN
![LT1058CN](https://static.chipdip.ru/lib/131/DOC043131205.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 440 руб.
от 2 шт. —
3 230 руб.
Добавить в корзину 1 шт.
на сумму 3 440 руб.
Плати частями
от 860 руб. × 4 платежа
от 860 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.000075@??15V |
Maximum Input Offset Current - (uA) | 0.05@??15V |
Maximum Input Offset Voltage - (mV) | 1@??15V |
Maximum Supply Current - (mA) | 11.2@??15V |
Military | No |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 14 |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Typical Gain Bandwidth Product - (MHz) | 5 |
Typical Slew Rate - (V/us) | 13@??15V |
Amplifier Type | J-FET |
Base Product Number | LT1058 -> |
Current - Input Bias | 7pA |
Current - Supply | 1.7mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LTВ® -> |
Slew Rate | 13V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | В±10V ~ 18V |
Amplifier Type: | High Speed Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 98 dB |
en - Input Voltage Noise Density: | 13 nV/rtHz |
Factory Pack Quantity: | 25 |
Gain V/V: | 300 V/mV |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 75 pA |
In - Input Noise Current Density: | 0.0015 pA/rtHz |
Ios - Input Offset Current: | 4 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.6 mA |
Output Current per Channel: | 20 mA |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | High Speed Amplifiers |
PSRR - Power Supply Rejection Ratio: | 102 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 14 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 8 V |
Vos - Input Offset Voltage: | 180 uV |
Вес, г | 0.97 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем