R413R34700000K, Safety Capacitors 0.47uF 300V
![R413R34700000K, Safety Capacitors 0.47uF 300V](https://static.chipdip.ru/lib/332/DOC004332260.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V-0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
• Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
• Class Y2 / X1 (IEC 60384-14)
• Capacitance range: 0.001 - 1 µF / Capacitance tolerance: ±20%, ±10%
• Lead spacing: 10 - 37.5 mm
• Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
• Tape and reel in accordance with IEC 60286-2
• RoHS Compliant and lead-free terminations
• 100% screening factory test at 5.000 VDC/2.500 VAC
• Self-healing properties
• Automotive (AEC-Q200) grades available up to 22.5 mm Lead Spacing
Технические параметры
Влажность | GRADE II(Test Condition A) |
Допуск Емкости | ±10% |
Емкость | 0.47мкФ |
Значение dv/dt | 400В/мкс |
Квалификация | AEC-Q200 |
Класс Подавления Помех | Y2 |
Корпус Конденсатора / Пакет | Радиальная коробка-2 выводов |
Линейка Продукции | R41 Series |
Максимальная Рабочая Температура | 110°C |
Минимальная Рабочая Температура | -40°C |
Монтаж Конденсатора | Сквозное Отверстие |
Наименование серии | R41 |
Номинальное Напряжение Y | 300В AC |
Стиль Выводов Конденсатора | Радиальные Выводы |
Тип диэлектрика | Metallized PP |
Шаг Выводов | 27.5мм |