P-NUCLEO-LRWAN2, Sub-GHz Development Tools STM32 Nucleo pack LoRa HF band sensor and gateway
![Фото 1/2 P-NUCLEO-LRWAN2, Sub-GHz Development Tools STM32 Nucleo pack LoRa HF band sensor and gateway](https://static.chipdip.ru/lib/381/DOC029381042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/150/DOC031150414.jpg)
121 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 800 руб.
1 шт.
на сумму 25 800 руб.
Плати частями
от 6 450 руб. × 4 платежа
от 6 450 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
P-NUCLEO-LRWAN2 STM32 Nucleo PackSTMicroelectronics P-NUCLEO-LRWAN2 STM32 Nucleo Pack for LoRa ® Technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The P-NUCLEO-LRWAN2 includes both an LPWAN end-node and its related gateway.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32F7, STM32L0 |
Frequency: | 868 MHz to 923 MHz |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Expansion Boards |
Series: | P-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32 |
Tradename: | NUCLEO |
Classification | Expansion Board |
Featured Device | STM32F7 |
For Use With | LoRa® HF Band Sensor and Gateway |
Frequency | 32.768MHz |
Kit Classification | Evaluation Kit |
Kit Name | STM32 Nucleo Starter Pack |
RF Technology | LoRa |
Вес, г | 289 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.