STM32U585QII3, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 160 MHz 2Mbytes Flash memory

STM32U585QII3, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 160 MHz 2Mbytes Flash memory
Изображения служат только для ознакомления,
см. техническую документацию
2088 шт., срок 5-7 недель
2 930 руб.
от 10 шт.2 560 руб.
от 25 шт.2 050 руб.
от 416 шт.1 615.78 руб.
1 шт. на сумму 2 930 руб.
Плати частями
от 734 руб. × 4 платежа
Номенклатурный номер: 8008770865
Артикул: STM32U585QII3
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. They meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786 Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.

Технические параметры

ADC Resolution: 12 bit, 14 bit
Brand: STMicroelectronics
Core: ARM Cortex M33
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 416
Interface Type: SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 160 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 14 I/O
Number of Timers/Counters: 19 Timer
Package / Case: UFBGA-132
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: STM32U5
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 0.07

Техническая документация

Datasheet
pdf, 3660 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.