7447840056G, RF Inductors - SMD WE-MK DCRes=0.26Ohms 0402 0.3A +/- 0.1nH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16994 шт., срок 4-7 недель
29 руб.
от 10 шт. —
16 руб.
от 50 шт. —
15 руб.
от 100 шт. —
13.71 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
WE-MK Multilayer Ceramic SMD InductorsW rth Elektronik WE-MK Multilayer Ceramic SMD Inductors are available in small package sizes and feature windings printed on a ceramic substrate. These inductors are thermally stable and do not show any variation in inductance over a large temperature range. Additional features include high >17GHz self-resonant frequency, 5% inductive tolerance, and -40°C to +120°C operating temperature range. Applications for W rth Elektronik WE-MK Multilayer Ceramic SMD Inductors include high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more.
Технические параметры
Application: | RF |
Brand: | Wurth Elektronik |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Core Material: | Ceramic |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Inductance: | 5.6 nH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 260 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 8 |
Self Resonant Frequency: | 5.3 GHz |
Series: | WE-MK |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 0.1 nH |
Type: | Multilayer |
Automotive Standard | AEC-Q200 |
Inductance | 5.6 nH |
Maximum DC Current | 300mA |
Package/Case | 0402(1005M) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.