WAU240-500-SG, Wall Mount AC Adapters Wall Plug-In Pwr Supply, 24 Vac @ 500-mA, cULus, Level VI, Screw Terminals w/pass through Ground

WAU240-500-SG, Wall Mount AC Adapters Wall Plug-In Pwr Supply, 24 Vac @ 500-mA, cULus, Level VI, Screw Terminals w/pass through Ground
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 5-7 недель
4 860 руб.
от 8 шт.4 400 руб.
1 шт. на сумму 4 860 руб.
Плати частями
от 1 215 руб. × 4 платежа
Номенклатурный номер: 8008775867
Артикул: WAU240-500-SG
Бренд: Triad Magnetics

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
WAU Wall Plug-In AC Power Supplies

Triad Magnetics WAU Wall Plug-In AC External Power Supplies (EPS) have a green-friendly power design and meet the Level VI energy efficiency requirements of the U.S. Department of Energy (DOE) and the California Energy Commission (CEC). The devices offer superior performance, long life, and value for various electronic equipment applications.

Технические параметры

Brand: Triad Magnetics
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 6 ft
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 8
Industry: Industrial
Input Voltage: 120 VAC
Load Regulation: Not Regulated
Manufacturer: Triad Magnetics
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: -10 C to+50 C
Output Current-Channel 1: 500 mA
Output Power: 16 W
Output Voltage-Channel 1: 24 VAC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plug
Region: North America
Series: WAU
Subcategory: AC-DC Power Supply
Вес, г 170.1

Техническая документация

Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.