LP3990MF-3.3
![LP3990MF-3.3](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 2 шт. —
240 руб.
от 5 шт. —
188 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LDO Voltage Regulators 150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
Технические параметры
Dropout Voltage@Current (Max) | 0.2@150mA |
Dropout Voltage@Current (Typ) | 0.12@150mA |
Input Voltage | 6(V) |
Input Voltage (Min) | 2(V) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Industrial |
Output Current | 0.15(Min)A |
Output Voltage | 3.3(V) |
Output Voltage Accuracy | �1.5% |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity Type | Positive |
Quiescent Current (Max) | 0.08 mA |
Rad Hardened | No |
Regulator Output Type | Fixed |
Topology | LDO |
Voltage Regulator Type | Linear |
Base Product Number | LP3990 -> |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 80ВµA |
Current - Supply (Max) | 120ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Protection Features | Over Temperature, Short Circuit |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 6V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.2V @ 150mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.2 V at 150 mA |
Dropout Voltage: | 120 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 43 uA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 43 uA |
Operating Temperature Range: | -4 |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 80 uA |
Series: | LP3990 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 1.5% |
Вес, г | 0.083 |
Техническая документация
Документация
pdf, 1211 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем