RTKA211651DE0000BU, Power Management IC Development Tools RAA211651 60V 5A Integrated Buck Regulator Evaluation Board
см. техническую документацию
от 2 155 руб. × 4 платежа
Описание
60V, 5A integrated buck regulator evaluation board with constant on time modulating scheme. The RAA211651 is an integrated 60V, 5A synchronous buck regulator with constant on time modulating scheme. It supports a wide input voltage range from 4.5V to 60V and adjustable output voltage. The RAA211651 is offered in a 28Ld QFN package. The RTKA211651DE0000BU evaluation board provides a quick and comprehensive platform for evaluating the high-performance features of RAA2116510 buck regulator. The RTKA211651DE0000BU evaluation board operates from a supply voltage of 4.5V to 60VDC with the capability of delivering continuous load of 5A. Applications include industrial power supplies, 12V/48V industrial and computing PoL, ATM, vending and gaming machines, robotics, programmable logic controllers and after-market automotive.
• Switch selectable EN or option to drive it by external signal
• Internal and external compensation options
• Internal and external soft-start options
• Adjustable delay time options
• Options to connect EBIAS to VOUT or drive by external source
• Output voltage programmable with external feedback resistors
• Options to use internal feedback resistors for 3.3V VOUT
• Connectors and test points for easy probing and data acquisition
Технические параметры
Номер Ядра Чипа | RAA211651 |
Подтип Приложения | Синхронный Понижающий Регулятор |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board RAA211651 |
Тип Приложения Набора | Управление Питанием-Стабилизатор Напряжения |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.