AD9742-FMC-EBZ, Data Conversion IC Development Tools Eval Board 12-BIT 210 MSPS TxDAC DAC IC

Фото 1/2 AD9742-FMC-EBZ, Data Conversion IC Development Tools Eval Board 12-BIT 210 MSPS TxDAC DAC IC
Изображения служат только для ознакомления,
см. техническую документацию
118 200 руб.
1 шт. на сумму 118 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008814309
Артикул: AD9742-FMC-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

AD9742-FMC-EBZ is an AD9742 12bit, 210MSPS TxDAC® D/A converter evaluation board. Evaluation board is an FMC form-factor board with FMC connector that is compatible to the Vita 57.1 standard. This board provides the user with the flexibility to operate the AD9742 in various configurations. The SDP-H1 automatically formats the data and sends it to the evaluation board, which simplifies the evaluation of the device. The evaluation board receives power from the SDP-H1 power supply.

• Full-featured evaluation Board for AD9742
• ACE software for control
• Direct clocking vs. on-board clocking

Технические параметры

Линейка Продукции PW Series
Номер Ядра Чипа AD9742
Подтип Приложения ЦАП
Производитель Чипа Analog Devices
Содержимое Комплекта Evaluation Board AD9742
Тип Приложения Набора Преобразователь Данных