ERM8-040-02.0-S-DV-TR
![ERM8-040-02.0-S-DV-TR](https://static.chipdip.ru/lib/472/DOC018472451.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
792 шт., срок 6-8 недель
2 640 руб.
2 370 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 770 руб.
от 50 шт. —
1 718.84 руб.
1 шт.
на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
от 594 руб. × 4 платежа
Альтернативные предложения1
Описание
High-Speed Cable Assemblies
Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.
Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.
Технические параметры
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.4 A |
Data Rate: | 56 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 56 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | ERM8 |
Stack Height: | 7 mm, 9 mm, 11 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Edge Rate |
Voltage Rating: | 300 VAC |
Техническая документация
Datasheet
pdf, 932 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.