FT260Q-T
![FT260Q-T](https://static.chipdip.ru/lib/803/DOC027803198.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5623 шт., срок 6-8 недель
600 руб.
от 25 шт. —
490 руб.
от 100 шт. —
433 руб.
от 250 шт. —
394.97 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
FT260 Bridge IC
FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I 2 C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.
FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I 2 C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.
Технические параметры
Brand: | FTDI |
Data Rate: | 1.2 kb/s to 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, RS-232, RS-422, RS-485, UART, USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 23.6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | WQFN-28 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FT260 |
Speed: | High Speed(HS), Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | Bridge, USB HID to UART/I2C |
Техническая документация
Datasheet
pdf, 2192 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.