MT47H32M16NF-25E IT:H TR
![MT47H32M16NF-25E IT:H TR](https://static.chipdip.ru/lib/057/DOC027057887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 340 руб.
от 25 шт. —
1 280 руб.
от 50 шт. —
1 180.41 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Посмотреть аналоги2
Описание
DRAM
Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.
Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.
Технические параметры
Access Time: | 400 ps |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 16 |
Package / Case: | FBGA-84 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT47H |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 95 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Техническая документация
Datasheet MT47H32M16NF-25E IT:H
pdf, 2156 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем