MCP2517FDT-H/SL
![Фото 1/3 MCP2517FDT-H/SL](https://static.chipdip.ru/lib/546/DOC030546736.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/048/DOC006048296.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088785.jpg)
860 руб.
от 25 шт. —
630 руб.
от 100 шт. —
519 руб.
от 2600 шт. —
482.32 руб.
1 шт.
на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MCP2517FD External CAN FD Controller
Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1: 2015.
Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1: 2015.
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 2600 |
Manufacturer | Microchip |
Package / Case | SOIC-14 |
Packaging | Cut Tape or Reel |
Product Category | CAN Interface IC |
Product Type | CAN Interface IC |
Series | MCP2517 |
Subcategory | Interface ICs |
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 4 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2600 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 20 mA |
Package / Case: | SOIC-14 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Series: | MCP2517 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | CAN FD Controller |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 8Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | NRND |
PCB changed | 14 |
Pin Count | 14 |
Power Down Mode | Standby |
PPAP | Unknown |
Standard Package Name | SO |
Standard Supported | ISO 11898-1 |
Supplier Package | SOIC N |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем