511D477M040DK4D

511D477M040DK4D
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 240 руб.
от 50 шт.1 010 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8008821821

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
ESR: 157 mOhms
Factory Pack Quantity: 271
Lead Spacing: 5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1.19 A
Subcategory: Capacitors
Termination Style: Radial

Техническая документация

Datasheet
pdf, 99 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»