PESD5V0X2UTR
![PESD5V0X2UTR](https://static.chipdip.ru/lib/515/DOC006515881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5420 шт., срок 6-8 недель
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
47 руб.
от 500 шт. —
35.74 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008822514
Бренд: Nexperia B.V.
Описание
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Nexperia |
Operating Supply Voltage: | 5 V |
Package / Case: | TO-236AB |
Part # Aliases: | 934662658215 |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.