5810148009
![5810148009](https://static.chipdip.ru/lib/069/DOC027069113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1525 шт., срок 6-8 недель
7 610 руб.
от 72 шт. —
5 050 руб.
от 144 шт. —
4 880 руб.
1 шт.
на сумму 7 610 руб.
Плати частями
от 1 904 руб. × 4 платежа
от 1 904 руб. × 4 платежа
Альтернативные предложения1
Описание
ModICE® Enclosures
Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Технические параметры
Brand: | Cinch |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Family: | ModICE |
Manufacturer: | Cinch Connectivity Solutions |
Material: | Silicone Rubber |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Part # Aliases: | 5810148009 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Subcategory: | Automotive Connectors |
Termination Style: | Solder Pin |
Tradename: | ModICE |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.