PTCEL13R102SBE

PTCEL13R102SBE
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 5 шт.730 руб.
от 10 шт.688 руб.
от 40 шт.521.11 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008825573

Описание

PTCEL Inrush Current Limiting PTC Thermistors

Vishay / BC Components PTCEL Inrush Current Limiting PTC Thermistors offer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current. PTCEL thermistors are AEC-Q200 qualified and have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. These thermistors are self-protecting in case of overload with no risk of overheating and have high energy absorption levels up to 240J. Vishay PTCEL PTC Thermistors are ideal for power inverters, discharge-charge circuits, and smoothing and DC-link capacitor banks.

Технические параметры

Brand: Vishay/BC Components
Diameter: 13.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 1 kOhms
Series: PTCEL
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 30%
Voltage Rating AC: 600 VAC
Voltage Rating DC: 850 VDC

Техническая документация

Datasheet
pdf, 108 КБ