TPS65987DDHRSHR
![TPS65987DDHRSHR](https://static.chipdip.ru/lib/430/DOC027430505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 10 шт. —
1 120 руб.
от 25 шт. —
1 020 руб.
от 100 шт. —
825.51 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
TPS65987D USB Type-C & USB PD Controller
Texas Instruments TPS65987D USB Type-C™ & USB PD Controller is a stand-alone USB Type-C and Power Delivery (PD) controller providing cable plug and orientation detection for a single USB Type-C connector. Upon cable detection, the TPS65987D communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65987D enables the appropriate power path and configures alternate mode settings for external multiplexers.
Texas Instruments TPS65987D USB Type-C™ & USB PD Controller is a stand-alone USB Type-C and Power Delivery (PD) controller providing cable plug and orientation detection for a single USB Type-C connector. Upon cable detection, the TPS65987D communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65987D enables the appropriate power path and configures alternate mode settings for external multiplexers.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 300 kb/s |
Development Kit: | TPS65987-90EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 3 Port |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | VQFN-56 |
Port Type: | DFP |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | Alternate Mode |
Series: | TPS65987D |
Speed: | Super Speed(SS) |
Standard: | USB-C PD |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.135 V |
Type: | PD Controller |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем