CAS21C471KARFC, Safety Capacitors 250VAC 470pF X7R 2220 10% X2

CAS21C471KARFC, Safety Capacitors 250VAC 470pF X7R 2220 10% X2
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.540 руб.
от 50 шт.464 руб.
от 100 шт.383.83 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008834973
Артикул: CAS21C471KARFC
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Safety-Certified SMD X1/Y2 & X2 250VAC Capacitors
KEMET Electronics CAS Series Safety-Certified SMD X1/Y2 and X2 250V AC Capacitors are specifically designed for interference-suppression AC line filtering applications. When compared to radial leaded disc capacitors, the CAS surface-mount form factors provide engineers the ability to miniaturize their designs with a higher density solution. These capacitors offer internationally recognized safety certifications, making them well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when line disturbances need to be suppressed at the source.

Технические параметры

Единица измерения пФ
Номинальная емкость 470
Brand: KEMET
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package/Case: 2220(5750 metric)
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety MLCCs
Safety Rating: X1, Y2
Series: CAS SMD SFTY 250
Termination Style: SMD/SMT
Tolerance: 10%
Type: Industrial Grade
Voltage Rating AC: 250 VAC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»