C1210C103JAGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF C0G 1210 5% AEC-Q200
![C1210C103JAGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF C0G 1210 5% AEC-Q200](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск Емкости | ±5% | |
Емкость | 10000пФ | |
Квалификация | AEC-Q200 | |
Корпус Керамического Конденсатора | 1210(3225 Метрический) | |
Корпус Конденсатора / Пакет | 1210(3225 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Наименование серии | C | |
Напряжение (DC) | 250В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Applications | Automotive | |
Failure Rate | - | |
Features | Low ESL | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | KEMET | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 1210(3225 Metric) | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Ratings | AEC-Q200 | |
Series | SMD Auto C0G | |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.035"(0.88mm) | |
Voltage - Rated | 250V | |
Вес, г | 0.5 |