DC1466B-C, Data Conversion IC Development Tools LTC2636-HZ12: 12-Bit Octal SPI DAC (4.09

DC1466B-C, Data Conversion IC Development Tools LTC2636-HZ12: 12-Bit Octal SPI DAC (4.09
Изображения служат только для ознакомления,
см. техническую документацию
28 520 руб.
1 шт. на сумму 28 520 руб.
Плати частями
от 7 130 руб. × 4 платежа
Номенклатурный номер: 8008835413
Артикул: DC1466B-C
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

DC1466B-C is a LTC2636-HZ12 octal 12bit, SPI DAC with internal reference, req DC590B demonstration board. This device is a compact 8-channel solution with internal reference that simplifies system design. The DC1466B may be connected directly to the target application's analog signals while using the DC590 USB serial controller board and supplied software to measure performance. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI compatible interface.

Технические параметры

Линейка Продукции PW Series
Номер Ядра Чипа LTC2636CMS-HZ12#PBF
Подтип Приложения ЦАП
Производитель Чипа Analog Devices
Содержимое Комплекта Demonstration Board LTC2636CMS-HZ12#PBF, Ribbon Cable
Тип Приложения Набора Преобразователь Данных