ADT7481ARMZ-REEL

2 220 руб.
от 10 шт.1 880 руб.
от 25 шт.1 790 руб.
от 100 шт.1 387.97 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8008836056

Технические параметры

Accuracy: +/-1 C
Brand: onsemi
Configuration: Local, Remote
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: MSOP-10
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor with Alert
Package/Case: MSOP-10
Вес, г 0.03

Техническая документация

Datasheet
pdf, 300 КБ