SCR-040-0R8A100JH, Common Mode Chokes / Filters 250V 4A 10mH DCR=65mOhms

SCR-040-0R8A100JH, Common Mode Chokes / Filters 250V 4A 10mH DCR=65mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.920 руб.
1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8008843979
Артикул: SCR-040-0R8A100JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Filter Type: Common mode
Inductance: 10 mH
Manufacturer: KEMET
Maximum DC Current: 4 A
Maximum DC Resistance: 65 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UAL40R8A100JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SCR
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 28.35

Техническая документация

Datasheet
pdf, 496 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»