LSS-120-03-L-DV-A
![Фото 1/2 LSS-120-03-L-DV-A](https://static.chipdip.ru/lib/393/DOC024393199.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/946/DOC042946279.jpg)
3 шт. со склада г.Москва, срок 4-7 дней
1 600 руб.
от 2 шт. —
1 500 руб.
1 шт.
на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
от 400 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD Tube
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 1.7/Contact(A) |
Gender | SKT/HDR |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 40(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Tube |
Pitch (mm) | 0.635(mm) |
Product Depth (mm) | 4.6(mm) |
Product Height (mm) | 5.45(mm) |
Product Length (mm) | 17.45(mm) |
Termination Method | Solder |
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.7 A |
Data Rate: | 25 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 33 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 25 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 0.635 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Hermaphroditic Connectors |
Series: | LSS |
Stack Height: | 7 mm, 8 mm, 10 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Razor Beam |
Voltage Rating: | 300 VAC |
Connector System | Board to Board |
Current Rating | 1.7A |
Mounting Type | Surface Mount |
Number of Rows | 2 |
Pitch | 0.635mm |
Series | LSS |
Shrouded/Unshrouded | Shrouded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.