TMS320F28069MPZPQ

TMS320F28069MPZPQ
Изображения служат только для ознакомления,
см. техническую документацию
9 440 руб.
от 2 шт.9 070 руб.
1 шт. на сумму 9 440 руб.
Плати частями
от 2 360 руб. × 4 платежа
Номенклатурный номер: 8008862157
Бренд: Texas Instruments

Описание

Электроэлемент
32-bit Microcontrollers - MCU Automotive C2000 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-HTQFP -40 to 125

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 3.3 V
Brand Texas Instruments
Core C28x
DAC Resolution 10 bit
Data Bus Width 32 bit
Data RAM Size 100 kB
Data RAM Type SARAM
Factory Pack Quantity 90
Height 1.05 mm
I/O Voltage 3.3 V
Interface Type eCAN, I2C, McBSP, SCI, SPI, USB
Length 14.2 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 90 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16 Channel
Number of I/Os 54 I/O
Number of Timers/Counters 3x32 bit
Operating Supply Voltage 1.8 V
Package / Case HTQFP-100
Processor Series Piccolo
Product MCU
Product Category 32-bit Microcontrollers-MCU
Program Memory Size 256 kB
Program Memory Type Flash
RoHS Details
Series TMS320F28069M
Supply Voltage - Max 1.995 V
Supply Voltage - Min 1.71 V
Tradename InstaSPIN Piccolo TMS320C2000
Unit Weight 0.01799 oz
Watchdog Timers Watchdog Timer
Width 14.2 mm
ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: SARAM
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: eCAN, I2C, McBSP, SCI, SPI, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 90 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 54 I/O
Package / Case: HTQFP-100
Packaging: Tray
Processor Series: Piccolo
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F28069M
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer
Вес, г 16.5

Техническая документация

Документация
pdf, 5085 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем