2362764-7, Specialized Cables MATENET,CABLE ASSY,1 GBPS UTP

2362764-7, Specialized Cables MATENET,CABLE ASSY,1 GBPS UTP
Изображения служат только для ознакомления,
см. техническую документацию
6 150 руб.
от 10 шт.4 790 руб.
от 25 шт.4 580 руб.
от 50 шт.4 125.26 руб.
1 шт. на сумму 6 150 руб.
Плати частями
от 1 539 руб. × 4 платежа
Номенклатурный номер: 8008902015
Артикул: 2362764-7
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Specialized Cables
MATEnet Automotive Ethernet Cable Assemblies
TE Connectivity's MATEnet Automotive Ethernet Cable Assemblies offer cable lengths of 600mm to 10m and female/female, male, and male/male gender options. These cable assemblies do not include any connectors, plugs, receptacles or socket connector ends. TE MATEnet Automotive Ethernet Cable Assemblies are miniaturised automotive terminals for Ethernet applications (MATEnet).

Технические параметры

Brand: TE Connectivity
Cable Length: 5 m
Connector End A Pin Count: 2 Position
Connector End A: Plug
Connector End B Pin Count: 2 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 70
Gender: Male/Male
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: TE Connectivity
Product Category: Specialised Cables
Product Type: Specialized Cables
Product: Automotive Cables
Subcategory: Cable Assemblies
Type: Ethernet

Техническая документация

Datasheet
pdf, 284 КБ