MSP430F6779AIPZ

MSP430F6779AIPZ
Изображения служат только для ознакомления,
см. техническую документацию
4 560 руб.
от 2 шт.4 330 руб.
от 5 шт.4 140 руб.
от 10 шт.3 928.62 руб.
1 шт. на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
Номенклатурный номер: 8008903342
Бренд: Texas Instruments

Описание

Электроэлемент
Polyphase metering SoC with 7 Sigma-Delta ADCs, LCD, real-time clock, AES, 512KB Flash, 32KB RAM

Технические параметры

ADC Resolution 10 bit, 24 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 32 kB
Data RAM Type RAM
Factory Pack Quantity 90
Interface Type I2C, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 62 I/O
Number of Timers/Counters 4x16 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-100
Packaging Tray
Processor Series MSP430
Product Category Metering Systems on a Chip-SoC
Program Memory Size 512 kB
Program Memory Type Flash
RoHS Details
Series MSP430F6779A
Unit Weight 0.04653 oz
ADC Resolution: 10 bit, 24 bit
Brand: Texas Instruments
Core: CPUXV2
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 62 I/O
Number of Timers/Counters: 4x16 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: LQFP-100
Packaging: Tray
Processor Series: MSP430
Product Category: Metering Systems on a Chip-SoC
Product Type: SOC-Metering Systems on a Chip
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: MSP430F6779A
Subcategory: SOC-Systems on a Chip
Tradename: MSP430
Вес, г 1.048

Техническая документация

Документация
pdf, 2949 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем