G2RV-SR500-AC230
![Фото 1/3 G2RV-SR500-AC230](https://static.chipdip.ru/lib/924/DOC007924503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/422/DOC042422536.jpg)
![](https://static.chipdip.ru/lib/618/DOC047618943.jpg)
4 шт. со склада г.Москва, срок 6-7 дней
4 680 руб.
от 2 шт. —
4 450 руб.
от 4 шт. —
4 270 руб.
1 шт.
на сумму 4 680 руб.
Плати частями
от 1 170 руб. × 4 платежа
от 1 170 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
POWER RELAY, 230VAC, 6A, SPDT, DIN RAIL; Contact Configuration:SPDT; Coil Voltage:230VAC; Contact Current:6A; Product Range:G2RV Series; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Quick Connect; Contact Voltage VDC:30VDC; Contact Material:Silver Alloy; Coil Resistance:0.1ohm; SVHC:No SVHC (17-Dec-2015); Approvals & Standards:UL; Relay Type:Power - General Purpose
Технические параметры
Brand | Omron Automation and Safety |
Factory Pack Quantity | 1 |
Manufacturer | Omron |
Product Category | General Purpose Relays |
RoHS | Details |
Series | G2RV |
Unit Weight | 0.599657 oz |
Coil Type | Non Latching |
Contact Form | SPDT(1 Form C) |
Contact Material | Silver Alloy |
Contact Rating (Current) | 6A |
ECCN | EAR99 |
Features | Socket Included |
HTSUS | 8536.49.0050 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | DIN Rail |
Must Operate Voltage | 184 VAC |
Must Release Voltage | 23 VAC |
Operate Time | 20ms |
Operating Temperature | -40В°C ~ 55В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 40ms |
RoHS Status | RoHS Compliant |
Switching Voltage | 440VAC, 125VDC-Max |
Termination Style | Spring Terminal |
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Latching | No |
Number of Poles | 1 |
Switching Current | 6A |
AC contacts rating @R(at resistive load)at resistive load | 6A/250V AC |
Contact resistance | 100mΩ |
Contacts configuration | SPDT |
Control voltage | 230V AC |
DC contacts rating @R(at resistive load)at resistive load | 6A/30V DC |
Electrical life | 50000 cycles |
Leads | spring clamps |
Max. operating current | 6A |
Mechanical durability | 5000000 cycles |
Mounting | for DIN rail mounting |
Relay series | G2RV-SR |
Relay variant | Relay set |
Switched voltage | max.125V DC, max.440V AC |
Type of relay | interface |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 7935 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.