1-178128-4
![Фото 1/2 1-178128-4](https://static.chipdip.ru/lib/592/DOC044592129.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/761/DOC029761024.jpg)
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание ДИНАМИЧЕСКИЙ 3200 REC HSG 4P SGL
Технические параметры
Agency/Standard | CSA, (UL) |
Centerline (Pitch) | 5.08 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Style | Receptacle |
Connector System | Wire-to-Board, (Wire-to-Panel), (Wire-to-Wire) |
Connector Type | Housing |
Contact Layout | Inline |
Contact Type | Socket |
CSA Certified | Yes |
CSA File Number | LR7189 |
CSA Rating | Certified |
For Use With | Plug Housing & Header |
Glow Wire Rating | Standard Part-Not Glow Wire |
Halogen Free | Yes |
Height | 22.8 mm |
Housing Color | Black |
Housing Material | Polyester GF |
Length | 34.78 mm |
Multiple Contact Types | Without |
Number of Cavities | 4 |
Number of Positions | 4 |
Number of Rows | 1 |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VDC |
Packaging Method | Bag |
Packaging Quantity | 250 |
Panel Mount | No |
Panel Mount Feature | Without |
Preloaded | No |
Product Type | Connector |
Sealable | No |
Series Number | 3000 |
Shunts/Shorting Bars | Without |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | No |
Width | 7.15 mm |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate(PBT) |
Latching Type: | Latched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | D-3000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | DYNAMIC SERIES |
Type: | Receptacle Housings |
Voltage Rating: | 600 V |
Вес, г | 3.089 |
Техническая документация
Datasheet
pdf, 254 КБ