ATA6561-GBQW-N, CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8)

ATA6561-GBQW-N, CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8)
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 100 шт.120 руб.
от 500 шт.96 руб.
от 6000 шт.89.15 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008907767
Артикул: ATA6561-GBQW-N

Описание

Semiconductors\Interface ICs\CAN Interface IC
ATA6560/ATA6561 High-Speed CAN Transceivers

Microchip Technology ATA6560/ATA6561 High-Speed Controller Area Network (CAN) Transceivers provide an interface between a CAN protocol controller and the physical two-wire CAN bus. These high-speed CAN transceivers offer communication speeds up to 5Mbps. The ATA6560/ATA6561 transceivers offer improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance. These high-speed CAN transceivers feature a differential receiver with a wide common-mode range, remote wake-up capability via CAN bus, and functional behavior predictability under all supply conditions. The ATA6560/ATA6561 transceivers protect bus pins against transients in automotive environments.

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 6000
Interface Type: CAN
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: VDFN-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 300 ns
Series: ATA6561
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver
Вес, г 0.14

Техническая документация

Datasheet
pdf, 790 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем