SP3223EEA-L

Фото 1/2 SP3223EEA-L
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.350 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008927291
Бренд: Maxlinear

Описание

Электроэлемент
Описание IC: interface; transceiver; full duplex,RS232; 235kbps; SSOP20 Характеристики
Категория Микросхема
Тип интерфейсная
Вид RS-232, EIA-232

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 20
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package SSOP
Transmitter Signal Type Single-Ended
Data Rate 235Kbps
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 20-SSOP (0.209"", 5.30mm Width)
Protocol RS232
Receiver Hysteresis 300mV
RoHS Status RoHS Compliant
Supplier Device Package 20-SSOP
Type Transceiver
Voltage - Supply 3V ~ 5.5V
Brand: MaxLinear
Data Rate: 235 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 66
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package/Case: SSOP-20
Packaging: Tube
Pd - Power Dissipation: 750 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Intelligent
Вес, г 1

Техническая документация

Datasheet
pdf, 804 КБ
Datasheet
pdf, 723 КБ
Datasheet SP3223EEY-L
pdf, 866 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем